• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Hose cutter TC-10330704 Pipe diameter 14 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3096 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.99
-18 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS SCHLAUCHSCHNEIDER

  • Suitable for hoses made of PU, PE, PA, PVC, PTFE and other plastics.
  • Can cut both PU tube and PTFE tube with outer diameter smaller than 14 mm

Technical specifications

Product type

Hose cutter

Pipe Ø

14 mm

Content

1 pc(s)

Manufacturer part #

TC-10330704

Operating temperature

60 °C (max)

Max. operating temperature

60 °C

Material

Stainless steel

ABS plastic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2582676 TRU COMPONENTS Hose cutter TC-10330704 Pipe diameter 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582676 TRU COMPONENTS Hose cutter TC-10330704 Pipe diameter 14 mm 1 pc(s)

Description

Cutting of hoses with external diameters below 14 mm possible.

This text is machine translated.

Scope of delivery

  • 1 x main unit

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)