• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS IG320189-F1F21R DC gearmotor 24 V 250 mA 0.676658 Nm 28 U/min Shaft diameter: 6 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 24 V Gear Motors

  • Nominal current: 250 mA
  • Nominal torque: 0.676658 Nm
  • Nominal RPM: 28 U/min
  • Shaft diameter: 6 mm

Technical specifications

  • Diameter: 32 mm
Product type

DC gearmotor

Type

IG320189-F1F21R

Nominal voltage

24 V

Nominal current

250 mA

Nominal current - rounded value

250 mA

Drive torque

0.007 Nm

Nominal power

3.97 W

Nominal RPM

28 U/min

Shaft design

ccw

Width

93.9 mm

Manufacturer part #

1601531

Shaft Ø

6 mm

Nominal torque

0.676658 Nm

Gear reduction (details)

1/189

Documents & Downloads

Datasheet

Datasheet 1601531 TRU COMPONENTS IG320189-F1F21R DC gearmotor 24 V 250 mA 0.676658 Nm 28 U/min Shaft diameter: 6 mm

User & Safety Instructions

User & Safety Instructions 1601531 TRU COMPONENTS IG320189-F1F21R DC gearmotor 24 V 250 mA 0.676658 Nm 28 U/min Shaft diameter: 6 mm

More interesting products

(*All information is plus legal VAT)