• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS IR sensor controller IR-AP1 230 V AC (L x W x H) 48 x 33 x 20 mm 1 pc(s)

Product type
IR sensor controller
Content
1 pc(s)
Type
IR-AP1
Features
Incl. twilight switch
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR-AP1 Infrared IR Sensor N/A

Our service for you

Technical specifications

Product type

IR sensor controller

Content

1 pc(s)

Type

IR-AP1

Features

Incl. twilight switch

Operating voltage

230 V AC

Switching voltage (max.)

230 V AC

Max. switching capacity

1000 W

Power consumption

0.5 W

Light sensitivity (min.)

10 lx

Light sensitivity (max.)

2000 lx

Time range (min.)

10 s

Time range (max.)

15 min

Min. temperature

-20 °C

Max. temperature

+50 °C

Length

48 mm

Width

33 mm

Height

20 mm

Dim

(L x W x H) 48 x 33 x 20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566903 TRU COMPONENTS IR sensor controller IR-AP1 230 V AC (L x W x H) 48 x 33 x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566903 TRU COMPONENTS IR sensor controller IR-AP1 230 V AC (L x W x H) 48 x 33 x 20 mm 1 pc(s)

Description

The 2 integrated potentiometers in this versatile electronic system allow the consumer ON time in a range from about 15 s to 10 min, and the twilight threshold in a range from approx. 10 - 2000 Lux.

This text is machine translated.

Features

  • Power supply cord 2 x 0.75 mm²/370 mm
  • Consumer connection cable 2 x 0.75 mm²/85 mm.

Scope of delivery

  • Delivery without IR sensor module.

Hints

Suitable for sensor modules Order No. 50 61 73, 50 61 74, 50 61 75 and 50 61 77. Connecting the IR sensor module is done via plug-in connection. The product requires a mains voltage supply connection only by qualified personnel. There are touch protection measures according to currently valid regulations.