
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Type: K Probe length: 200 mm
- Product type
Temperature sensor
- Type
TC-9779560
- Model
K
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1200 °C
- Temperature reading range
-200 up to 1200 °C
- Connector
Cable, open end
- Cable length
2.5 m
- Type
Open end cable
- Enclosure material
Stainless steel
- (Ø)
1.5 mm
- Dim
(Ø) 1.5 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2444890 TRU COMPONENTS K Temperature sensor -200 up to 1200 °C Open end cable 2.5 m
User & Safety Instructions
User & Safety Instructions 2444890 TRU COMPONENTS K Temperature sensor -200 up to 1200 °C Open end cable 2.5 m
Description
The resistance sensor is used for a temperature range of -200°C to +1200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
This text is machine translated.
This text is machine translated.
Features
- The resistance sensor is used for a temperature range from -200 ° C to + 1200 ° C. These are preferred over thermocouples, especially at low temperatures, as resistance sensors are more accurate.




























