
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Probe length: 35 mm
- Product type
Temperature sensor
- Type
TC-9779580
- Model
NTC
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
90 °C
- Temperature reading range
-40 up to 90 °C
- Connector
Cable, open end
- Cable length
3 m
- Type
Open end cable
- Enclosure material
Stainless steel
- (Ø)
8 mm
- Dim
(Ø) 8 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2444895 TRU COMPONENTS NTC Temperature sensor -40 up to 90 °C Open end cable 3 m
User & Safety Instructions
User & Safety Instructions 2444895 TRU COMPONENTS NTC Temperature sensor -40 up to 90 °C Open end cable 3 m
Description
The resistance sensor is used for a temperature range of -40°C to +90°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
This text is machine translated.
This text is machine translated.
Features
- The resistance sensor is used for a temperature range from -40 ° C to + 90 ° C. These are preferred over thermocouples, especially at low temperatures, as resistance sensors are more accurate.




























