• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.12 / piece)
€ 15.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

None

Contact material

Aluminium alloy

Contact type

1 breaker

Type

1 x on/off

Recess diameter

19 mm

Functions

momentary

(Ø)

32 mm

Switching current (max.)

3 A

Min. temperature

-20 °C

Max. temperature

+55 °C

IP65

Type

TC-9219036

Content

1 pc(s)

Dim

(Ø) 32 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2304759 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304759 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)