• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED electronic ballast PCB 230 V AC 2 mA

1/3
Product type
LED electronic ballast PCB
Forward current I(F)
2 mA
Operating voltage
230 V AC
Dim
(L x W x H) 37.5 x 15.5 x 15 mm
Height
15 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS LED electronic ballast PCB 230 V AC 2 mA

  • Low-current LEDs on 230 Volt
  • Flicker free LED operation

Technical specifications

  • Suitable for a low-current LED
Product type

LED electronic ballast PCB

Operating voltage

230 V AC

Forward current I(F)

2 mA

Dim

(L x W x H) 37.5 x 15.5 x 15 mm

Height

15 mm

Length

37.5 mm

Width

15.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373181 TRU COMPONENTS LED electronic ballast PCB 230 V AC 2 mA

Description

This series board makes the direct operation of an LED at mains voltage. This also gives the advantage of ensuring operation without flickering. Component fully assembled and tested.

This text is machine translated.

Scope of delivery

  • 1 x main unit
  • 1 x manual

What kind of LED Ballast Circuit Boards are you looking for?

More interesting products

(*All information is plus legal VAT)