• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED wired Blue Circular 5 mm 2180 mcd 30 ° 7.5 mA 3 V, 13 V

1/3
Product type
LED wired
Forward voltage U(F)
3 V
13 V
Forward current I(F)
7.5 mA
Casing
5 mm
Light intensity I(V)
2180 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 5 mm Variable Voltage LED 3-13 V, Blue

  • Status indicators
  • Other Lighting

Technical specifications

Product type

LED wired

Factory colour

Blue

Forward voltage U(F)

3 V

13 V

Forward current I(F)

7.5 mA

Operating voltage

3 V

Operating current

7.5 mA

Casing

5 mm

Light intensity I(V)

2180 mcd

Wavelength

470 nm

Radiation angle

30°

Type (LEDs)

Water clear

LED features

LED 5 mm

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-30 °C

Max. temperature

85 °C

(Ø)

5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2637941 TRU COMPONENTS LED wired Blue Circular 5 mm 2180 mcd 30 ° 7.5 mA 3 V, 13 V

User & Safety Instructions

User & Safety Instructions 2637941 TRU COMPONENTS LED wired Blue Circular 5 mm 2180 mcd 30 ° 7.5 mA 3 V, 13 V

Description

Features

  • High brightness LEDs
  • 5 mm round standard directivity
  • UV resistant epoxy
  • Variable voltage LED
  • Cost effective (saves space and resistor cost)
  • Water clear type

Scope of delivery

  • Main unit

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)