• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Linear actuator TC12-200-500 TC-14973328 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc(s)

1/5
Product type
Linear actuator
Stroke length
200 mm
Speed (max.)
18 mm/s
Nominal voltage
12 V DC
Thrust
500 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Electric Cylinder TC12-200-500

  • Input voltage: 12 V DC
  • Stroke: 200 mm
  • Rated load current: 3.5 A
  • Load capacity: 500 N
  • Minimum installation size: 305 ± 2 mm
  • Cable Length: 700 mm
  • Protection class: IP65

Technical specifications

Product type

Linear actuator

Stroke length

200 mm

Speed (max.)

18 mm/s

Nominal voltage

12 V DC

Thrust

500 N

Manufacturer part #

TC-14973328

Type

TC12-200-500

Thrust power

500 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3743332 TRU COMPONENTS Linear actuator TC12-200-500 TC-14973328 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743332 TRU COMPONENTS Linear actuator TC12-200-500 TC-14973328 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc(s)

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)