
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS DC connector socket vertical 2.1/5.7 mm
- Low power connector Socket, vertical 5.7 mm 2.1 mm
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
5 A
- Connector type
Socket, vertical vertical
- Nominal current - rounded value
5 A
- Outside Ø
5.7 mm
- Pin Ø
2.1 mm
- Connection
Soldering
- Nominal voltage
12 V DC
- Content
1 pc(s)
- Manufacturer part #
TC-10334940
- Type
TC-10334940
- Factory colour
Black
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2583735 TRU COMPONENTS Low power connector Socket, vertical vertical 5.7 mm 2.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2583735 TRU COMPONENTS Low power connector Socket, vertical vertical 5.7 mm 2.1 mm 1 pc(s)
Description
Scope of delivery
- Main unit





























