• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Magnifier Lens diameter: 22 mm 1 pc(s) Magnifier HM15x (Ø x H) 36 mm x 31 mm

1/4
Product type
Magnifier
Magnification
15 x
Type
Magnifier HM15x
Lens Ø
22 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic standing lens

  • 15x magnification
  • fixed optics

Technical specifications

Product type

Magnifier

Type

Magnifier HM15x

Lens Ø

22 mm

Magnification

15 x

Content

1 pc(s)

Height

31 mm

(Ø)

36 mm

Dim

(Ø x H) 36 mm x 31 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2446225 TRU COMPONENTS Magnifier Lens diameter: 22 mm 1 pc(s) Magnifier HM15x (Ø x H) 36 mm x 31 mm

User & Safety Instructions

User & Safety Instructions 2446225 TRU COMPONENTS Magnifier Lens diameter: 22 mm 1 pc(s) Magnifier HM15x (Ø x H) 36 mm x 31 mm

Description

The lens has a round, black plastic socket with a transparent standing part. This ensures that there is adequate incidence of light on the target object, which enhances the recognition. Plastic lens (fixed-optics) with 15x magnification. Advantageous in the manufacture of conducting boards, drawings, printed documents, drill plans, circuits and lots more.

Hints

Never see directly in or near strong sources of light. Risk of retinal damage! Cleaning the plastic lens with a soft cloth without ising aggressive solvents ensures a theoretically unlimited lifespan.

More interesting products

(*All information is plus legal VAT)