• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mini buzzer Noise emission: 75 dB Voltage: 4.5 V DC Continuous acoustic signal 1 pc(s)

Product type
Mini buzzer
Fastening method
Screw-fit
Sound signal type
Continuous acoustic signal
Voltage
4.5 V DC
Dim
(L x W x H) 33.5 x 17.2 x 15.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

842 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tru Components Miniatur Summer

  • 75 dB
  • Continuous acoustic signal
  • 4.5 V DC

Technical specifications

Product type

Mini buzzer

Fastening method

Screw-fit

Sound signal type

Continuous acoustic signal

Voltage

4.5 V DC

Dim

(L x W x H) 33.5 x 17.2 x 15.5 mm

Connection

Open end cable

Type

Square

Noise emission

75 dB

Content

1 pc(s)

Width

17.2 mm

Height

15.5 mm

Length

33.5 mm

Resonance

400 Hz

RoHS-compliant

Yes

Type

TC-10358332

Documents & Downloads

Datasheet

Datasheet 2589583 TRU COMPONENTS Mini buzzer Noise emission: 75 dB Voltage: 4.5 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589583 TRU COMPONENTS Mini buzzer Noise emission: 75 dB Voltage: 4.5 V DC Continuous acoustic signal 1 pc(s)

Description

Many possible applications due to small dimensions, long life, high reliability, and low current consumption. Application examples: Alarm clocks, cash registers, etc.

This text is machine translated.

Features

  • Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
  • Example of application: Alarm clocks, cash registers, power vehicles

Scope of delivery

  • 1x Mechanical buzzer

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)