
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
incl. VAT
14-day return policy included
Highlights & Details
MKP Capacitor X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 6 x 12 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
18 mm
- Width
6 mm
- Height
12 mm
- CS
15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP-X2
Documents & Downloads
Datasheet
Datasheet 1566331 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.068 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x
User & Safety Instructions
User & Safety Instructions 1566331 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.068 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x
Description
Hints
For more information on this 450222 capacitor, please see its datasheet under 'downloadable documents'.



























