• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.01 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 4 x

Product type
MKP-X2 suppression capacitor
Type
Radial lead
Capacity (elec.)
0.01 µF
Nominal voltage
275 V AC
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MKP Capacitor X2

Our service for you

Technical specifications

Product type

MKP-X2 suppression capacitor

Type

Radial lead

Dim

(L x W x H) 13 x 4 x 9 mm

Capacity (elec.)

0.01 µF

Nominal voltage

275 V AC

Tolerance ±

10 %

Connection

Solder pins

Length

13 mm

Width

4 mm

Height

9 mm

CS

10 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

MKP-X2

Documents & Downloads

Datasheet

Datasheet 1566329 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.01 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 4 x

User & Safety Instructions

User & Safety Instructions 1566329 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.01 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 4 x

Description

Hints

For more information on this 450213 capacitor, please see its datasheet under 'downloadable documents'.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)