
Number
Total (€ 4.79 / piece)
€ 5.99
-20 %
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Packaging type
Piece
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
10 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 4 10uF 10% 63V RM27,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1569859 Wima MKS 4 10uF 10% 63V RM27,5 1 pc(s) MKS thin film capacitor Radial lead 10 µF 63 V DC 10 % 27.5 mm (L x W x H) 31.5 x



























