• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIFA PMR209MB5470M100R30 Suppression capacitor Radial lead 0.047 µF 1 pc(s)

1/2
Image similar
Product type
Suppression capacitor
Type
Radial lead
Connection
Solder pins
Capacity (elec.)
0.047 µF
Height
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

519 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio noise-suppression capacitor in the form of an R-C combination

Our service for you

Technical specifications

  • Voltage 250 V/AC, 630 V/AC.
Product type

Suppression capacitor

Type

Radial lead

Connection

Solder pins

Capacity (elec.)

0.047 µF

Length

12.5 mm

Width

18 mm

Height

7 mm

CS

15 mm

Content

1 pc(s)

Dim

(L x W x H) 12.5 x 18 x 7 mm

RoHS-compliant

Yes

Type

PMR 209MB5470M100

Nominal voltage (details)

250 V/AC/630 V DC

Documents & Downloads

Datasheet

Datasheet 456128 RIFA PMR209MB5470M100R30 Suppression capacitor Radial lead 0.047 µF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 456128 RIFA PMR209MB5470M100R30 Suppression capacitor Radial lead 0.047 µF 1 pc(s)

Description

Connecting a capacitor in series with a resistor is a highly effective method of lengthening the lifetime of contacts. This also provides interference suppression. Self-healing interference suppression capacitors made of metal film, for alternating and direct current applications. They reduce the transient voltage surges and high-frequency interference that occur when reactive loads are switched. VDE approved.

More interesting products

(*All information is plus legal VAT)