• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS08H0A9474KCB0GSR Suppression capacitor 0.47 µF 310 V AC 10 % 1 pc(s)

Image similar
Product type
Suppression capacitor
Capacity (elec.)
0.47 µF
Tolerance ±
10 %
Max. temperature
+110 °C
Nominal voltage
310 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

786 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.48 / piece)
€ 2.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X2 suppression 0.47UF/310V RM 22

Our service for you

Technical specifications

Product type

Suppression capacitor

Capacity (elec.)

0.47 µF

Nominal voltage

310 V AC

Tolerance ±

10 %

CS

22 mm

Min. temperature

-40 °C

Max. temperature

+110 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS08H0A9474KCB0GSR

Documents & Downloads

Datasheet

Datasheet 2903370 Suntan TS08H0A9474KCB0GSR Suppression capacitor 0.47 µF 310 V AC 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2903370 Suntan TS08H0A9474KCB0GSR Suppression capacitor 0.47 µF 310 V AC 10 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)