• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mount TC-AZ.005 TC-13492824 1 pc(s)

1/6
Product type
Mount
Manufacturer part #
TC-13492824
Type
TC-AZ.005
Max. temperature
70 °C
Min. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Static Holding force: > 1500 Nm
  • Aluminium alloy (6063-T5)
Product type

Mount

Manufacturer part #

TC-13492824

Type

TC-AZ.005

Max. temperature

70 °C

Min. temperature

-30 °C

Max. ambient temperature

70 °C

Min. ambient temperature

-30 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3373206 TRU COMPONENTS Mount TC-AZ.005 TC-13492824 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3373206 TRU COMPONENTS Mount TC-AZ.005 TC-13492824 1 pc(s)

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)