• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MR20-3FF-DC12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

508 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB relays 12 Vdc 10 A 2 change-overs MR20-3FF-DC12 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

PCB relay

Type

MR20-3FF-DC12

Coil nominal voltage

12 V DC

Resistance (coil)

210 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Solder pins

Insulation voltage

500 V

Response time

5 ms

Fall time

2 ms

Electrical lifespan

10 x 10 4 cycles

Min. temperature

-30 °C

Max. temperature

+105 °C

Length

39.5 mm

Width

17.5 mm

Height

19.5 mm

Dim

(L x W x H) 39.5 x 17.5 x 19.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1572076 TRU COMPONENTS MR20-3FF-DC12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572076 TRU COMPONENTS MR20-3FF-DC12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

Description

For reversing DC motors. It has two coils, to easily between running CW and CCW and can be switched.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)