• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PP06-01 Assortment box (L x W x H) 84 x 63 x 20 mm No. of compartments: 6 variable compartments Content 1

Packaging type
Box
Product type
Assortment box
Compartments
6
Material
Polypropylene
Length
84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty-assortment box (variable compartments)

  • Individual configuration

Our service for you

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

PP06-01

Features

variable compartments

Compartments

6

Compartments (W x H x D)

30 x 28 x 20 mm (2x)

28 x 24 x 20 mm (4x)

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

84 mm

Width

63 mm

Height

20 mm

Dim

(L x W x H) 84 x 63 x 20 mm

Documents & Downloads

Datasheet

Datasheet 1572147 TRU COMPONENTS PP06-01 Assortment box (L x W x H) 84 x 63 x 20 mm No. of compartments: 6 variable compartments Content 1

User & Safety Instructions

User & Safety Instructions 1572147 TRU COMPONENTS PP06-01 Assortment box (L x W x H) 84 x 63 x 20 mm No. of compartments: 6 variable compartments Content 1

Description

Due to the variable compartments of the compartments, you can use the assortment box according to your wishes and needs of differently sized trays. Cover with hinge attachment.

This text is machine translated.

Features

  • The two middle compartments are 30 x 28 x 20 mm.
  • The outer compartments are 28 x 24 x 20 mm.
  • This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)