
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Series Adapter
- No. of A connectors
1 x
- Type A
D-SUB plug 15-pin
- No. of B connections
1 x
- Type B
D-SUB plug 15-pin
- Version
Adapter
- Cable use
Series
- Range of use
Serial/parallel port adapters
- Packaging type
Bulk
- Number of pins
15
- Connector type
Adapter
- Temperature range
-55 °C - 105 °C
Documents & Downloads
Datasheet
Datasheet 1928197 TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin]
User & Safety Instructions
User & Safety Instructions 1928197 TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin]

![TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928197PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928198PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928215PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928200PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928222PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB socket 15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928224PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928217PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928221PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/986454_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1517722_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB plug 8-pin] Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/1517719_LB_01_FB/renkforce-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-plug-8-pin-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1410220_LB_04_FB/renkforce-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1514419_LB_02_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-25-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1493348_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-15-pin-1x-d-sub-plug-15-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928200PI99/tru-components-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928198PI99/tru-components-series-adapter-1x-d-sub-plug-25-pin-1x-d-sub-plug-25-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928215PI99/tru-components-series-adapter-1x-d-sub-socket-25-pin-1x-d-sub-socket-25-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928222PI99/tru-components-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-9-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x RS232 plug] 0 mm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751830PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-rs232-plug-0-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751110PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan Series Adapter cable [1x USB-C® plug - 1x Serial (9-pin)] 100 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003630433PI00/manhattan-series-adapter-cable-1x-usb-c-plug-1x-serial-9-pin-100-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Delock Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 0 mm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1389708_RB_00_FB/delock-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-0-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Silver, Blue, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556341_LB_00_FB/digitus-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-silver-blue-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/673810_BB_00_FB/phoenix-contact-series-parallel-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751109PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BKL Electronic Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB-plug 9-pin] Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/741985_LB_01_FB/bkl-electronic-series-adapter-1x-d-sub-socket-25-pin-1x-d-sub-plug-9-pin-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Series Adapter [1x D-SUB plug 37-pin - 1x D-SUB plug 37-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/742791_BB_00_FB/series-adapter-1x-d-sub-plug-37-pin-1x-d-sub-plug-37-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)