
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Series Adapter
- No. of A connectors
1 x
- Type A
D-SUB plug 25-pin
- No. of B connections
1 x
- Type B
D-SUB plug 25-pin
- Version
Adapter
- Cable use
Series
- Range of use
Serial/parallel port adapters
- Packaging type
Bulk
- Number of pins
25
- Connector type
Adapter
- Temperature range
-55 °C - 105 °C
Documents & Downloads
Datasheet
Datasheet 1928198 TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin]
User & Safety Instructions
User & Safety Instructions 1928198 TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin]

![TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB plug 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928198PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928197PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928215PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928200PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928222PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB socket 15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928224PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928217PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928221PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1410220_LB_04_FB/renkforce-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1517722_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/986454_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1514419_LB_02_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-25-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB plug 8-pin] Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/1517719_LB_01_FB/renkforce-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-plug-8-pin-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AXAGON USB 2.0 Adapter cable [1x RS232 plug - 1x USB 2.0] ADS-1PQN 1.5 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002996534PI00/axagon-usb-2-0-adapter-cable-1x-rs232-plug-1x-usb-2-0-ads-1pqn-1-5-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490971_LB_01_FB/renkforce-hdds-ssd-adapter-1x-usb-2-0-connector-a-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Apple iPad/iPhone/iPod Adapter [1x USB-C® socket - 1x Apple Dock lightning plug] magnetic electrical c](https://asset.conrad.com/media10/isa/160267/c1/-/en/003368348PI00/renkforce-usb-c-apple-ipad-iphone-ipod-adapter-1x-usb-c-socket-1x-apple-dock-lightning-plug-magnetic-electrical-c.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751109PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002269466PI00/renkforce-usb-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AXAGON USB 2.0 Adapter cable [1x RS232 plug - 1x USB 2.0] ADS-1PSN 1.5 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002996533PI00/axagon-usb-2-0-adapter-cable-1x-rs232-plug-1x-usb-2-0-ads-1psn-1-5-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x RS232 plug] 0 mm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751830PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-rs232-plug-0-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751110PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/002143942PI00/digitus-usb-2-0-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-da-70167-0-80-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1493348_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-15-pin-1x-d-sub-plug-15-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928200PI99/tru-components-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB socket 25-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928215PI99/tru-components-series-adapter-1x-d-sub-socket-25-pin-1x-d-sub-socket-25-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928197PI99/tru-components-series-adapter-1x-d-sub-plug-15-pin-1x-d-sub-plug-15-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001928222PI99/tru-components-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-plug-9-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan Series Adapter cable [1x USB-C® plug - 1x Serial (9-pin)] 100 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003630433PI00/manhattan-series-adapter-cable-1x-usb-c-plug-1x-serial-9-pin-100-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Delock Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 0 mm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1389708_RB_00_FB/delock-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-0-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Silver, Blue, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556341_LB_00_FB/digitus-series-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-silver-blue-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/673810_BB_00_FB/phoenix-contact-series-parallel-adapter-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BKL Electronic Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB-plug 9-pin] Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/741985_LB_01_FB/bkl-electronic-series-adapter-1x-d-sub-socket-25-pin-1x-d-sub-plug-9-pin-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Series Adapter [1x D-SUB plug 37-pin - 1x D-SUB plug 37-pin] Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/742791_BB_00_FB/series-adapter-1x-d-sub-plug-37-pin-1x-d-sub-plug-37-pin-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)