• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Shock absorber TC-14330872 TC-AC1210-2 Enclosure material: Carbon steel Stroke length: 10 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-compensating shock absorber M12 x 1.0, stroke: 10 mm

  • Stroke length: 10 mm
  • Thread: M12 x 1.0
  • Max. effective weight (kg): 10.0
  • Max. impact speed (m/s): 1.5

Technical specifications

Product type

Shock absorber

Stroke length

10 mm

(Ø)

10.2 mm

Manufacturer part #

TC-14330872

Thread mount

M12 x 1

Sealant

NBR

Enclosure material

Carbon steel

Piston rod material

Stainless steel

Piston rod diameter

3 mm

Material

Steel

Operating principle

Single-acting

Documents & Downloads

Datasheet

Datasheet 3582718 TRU COMPONENTS Shock absorber TC-14330872 TC-AC1210-2 Enclosure material: Carbon steel Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3582718 TRU COMPONENTS Shock absorber TC-14330872 TC-AC1210-2 Enclosure material: Carbon steel Stroke length: 10 mm 1 pc(s)