• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V Tape cut

Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2.15 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.27
-41 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

1573657

Factory colour

Yellow

Forward voltage U(F)

2.15 V

Forward current I(F)

20 mA

Type

SMD

Type

1206

Light intensity I(V)

130 mcd

Wavelength

588 nm

Radiation angle

120°

Type

Clear

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1573657 TRU COMPONENTS SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V Tape cut

User & Safety Instructions

User & Safety Instructions 1573657 TRU COMPONENTS SMD LED 1206 Yellow 130 mcd 120 ° 20 mA 2.15 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)