• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED Orange 33 mcd 120 ° 5 mA 1.8 V

1/3
Product type
SMD LED
Forward voltage U(F)
1.8 V
Forward current I(F)
5 mA
Light intensity I(V)
33 mcd
Radiation angle
120 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4733 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.16 / piece)
€ 1.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

Chip

Factory colour

Orange

Forward voltage U(F)

1.8 V

Forward current I(F)

5 mA

Light intensity I(V)

33 mcd

Wavelength

605 nm

Radiation angle

120°

Type

0603

Dim

(L x W x H) 1.6 x 0.8 x 0.6 mm

Length

1.6 mm

Width

0.8 mm

Min. temperature

-40 °C

Height

0.6 mm

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2377727 TRU COMPONENTS SMD LED Orange 33 mcd 120 ° 5 mA 1.8 V

User & Safety Instructions

User & Safety Instructions 2377727 TRU COMPONENTS SMD LED Orange 33 mcd 120 ° 5 mA 1.8 V

Description

Backlighting(switches, keys, etc)
Marker lights (steps, exit ways, etc)

Features

  • Super high brightness of surface mount LED
  • Compatible to IR reflow soldering
  • Compact package outline 1.6 x 0.8 x 0.6 mm

Scope of delivery

  • Main unit

Hints

Full details free to download from our comprehensive product documents library. All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)