• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED White 1900 mcd 120 ° 20 mA 3.1 V

1/3
Product type
SMD LED
Forward voltage U(F)
3.1 V
Forward current I(F)
20 mA
Light intensity I(V)
1900 mcd
Radiation angle
120 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

955 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.55 / piece)
€ 1.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

SMD

Factory colour

White

Forward voltage U(F)

3.1 V

Forward current I(F)

20 mA

Light intensity I(V)

1900 mcd

Radiation angle

120°

Type

PLCC2
Water Clear

Dim

(L x W x H) 3.5 x 2.8 x 1.7 mm

Length

3.5 mm

Width

2.8 mm

Min. temperature

-30 °C

Height

1.7 mm

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2377628 TRU COMPONENTS SMD LED White 1900 mcd 120 ° 20 mA 3.1 V

User & Safety Instructions

User & Safety Instructions 2377628 TRU COMPONENTS SMD LED White 1900 mcd 120 ° 20 mA 3.1 V

Description

Backlighting (switches, keys, etc)
Marker lights (steps, exit ways, etc)
Signal and channel letter
Other lighting

Features

  • High Luminous PLCC2 Top SMD LEDs
  • 3.5 x 2.8 x 1.7 mm Standard directivity
  • UV resistant silicane
  • water clear type

Scope of delivery

  • Main unit

Hints

Full details free to download from our comprehensive product documents library. All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)