• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SRD-S-112D PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB relays 12 Vdc 12 A 1 change-over SRD-S-112D 1 pc(s)

Our service for you

  • A stylised logo depicting a 'G' within an angled rectangle, with a registered trademark symbol beside it.

Technical specifications

Product type

PCB relay

Type

SRD-S-112D

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

400 Ω

Coil voltage rating

0.36 W

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

277 V AC

Switching current (max.)

12 A

Max. switching capacity

2770 VA

Connection

Print

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Features

+ enclosure

Length

19.6 mm

Width

15.4 mm

Height

15.5 mm

Dim

(L x W x H) 19.6 x 15.4 x 15.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570546 TRU COMPONENTS SRD-S-112D PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570546 TRU COMPONENTS SRD-S-112D PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)