• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1806P024 Ceramic capacitor SMD 0805 50 V 5 % (L x W) 2.0 mm x 1.2 mm 1000 Parts Tape cut

Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Content
1000 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 Parts)
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Temp. Coefficient 0±30 ppm/℃
Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Tolerance ±

5 %

Content

1000 Parts

Material properties

NPO

Length

2.0 mm

Width

1.2 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Packaging type (details)

Box

Dim

(L x W) 2.0 mm x 1.2 mm

Industrial packaging

Yes (optional)

Material

Ceramic

Type

T1806P024

Documents & Downloads

Datasheet

Datasheet 2163359 TRU COMPONENTS T1806P024 Ceramic capacitor SMD 0805 50 V 5 % (L x W) 2.0 mm x 1.2 mm 1000 Parts Tape cut

User & Safety Instructions

User & Safety Instructions 2163359 TRU COMPONENTS T1806P024 Ceramic capacitor SMD 0805 50 V 5 % (L x W) 2.0 mm x 1.2 mm 1000 Parts Tape cut

Description

This SMD ceramic chip capacitor folder book (1000 pcs.) was specially designed to cover all common values of the MLCC chip capacitor series 0805 within the tolerance range of ±5% at 50V. When components are used up, book can be filled or reused for other SMD components. A comprehensive and detailed technical description of the components contained is clearly illustrated on the first pages of this plant. The data sheet contains further useful information about the contents - but also important technical details about the contained capacitor values.

This text is machine translated.

Scope of delivery

  • SMD chip capacitor book - 100 pieces per value
  • 100pf
  • 150pf
  • 220pf
  • 330pf
  • 470pf
  • 680pf
  • 1nf
  • 2.2nf
  • 4.7nf
  • 10nf

More interesting products

(*All information is plus legal VAT)