• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1806P026 Ceramic capacitor SMD 1206 50 V 10 % (L x W) 3.2 mm x 1.6 mm 500 Parts Tape cut

Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Content
500 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 Parts)
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temp. Coefficient: ±15%
Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Tolerance ±

10 %

Content

500 Parts

Material properties

X7R

Length

3.2 mm

Width

1.6 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Packaging type (details)

Box

Dim

(L x W) 3.2 mm x 1.6 mm

Industrial packaging

Yes (optional)

Material

Ceramic

Type

T1806P026

Documents & Downloads

Datasheet

Datasheet 2163363 TRU COMPONENTS T1806P026 Ceramic capacitor SMD 1206 50 V 10 % (L x W) 3.2 mm x 1.6 mm 500 Parts Tape cut

User & Safety Instructions

User & Safety Instructions 2163363 TRU COMPONENTS T1806P026 Ceramic capacitor SMD 1206 50 V 10 % (L x W) 3.2 mm x 1.6 mm 500 Parts Tape cut

Description

This SMD ceramic chip capacitor folder book (500 pcs.) was specially designed to cover all common values of the MLCC chip capacitor series 1206 within the tolerance range of ±10% at 50V. When components are used up, book can be filled or reused for other SMD components. A comprehensive and detailed technical description of the components contained is clearly illustrated on the first pages of this plant. The data sheet contains further useful information about the contents - but also important technical details about the contained capacitor values.

This text is machine translated.

Scope of delivery

  • SMD chip capacitor book - 50 pieces per value
  • 1.0nf
  • 2.2nf
  • 4.7nf
  • 10nf
  • 22nf
  • 47nf
  • 100nf
  • 220nf
  • 470nf
  • 1.0µf

More interesting products

(*All information is plus legal VAT)