
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Cold device plug mounted with switch
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
3
- Connection
CEE 7/16 CEE plug
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
TC-10088416
- Material (details)
Thermoplastic UL94V - 2-0
- Fitting type (details)
Snap-in/vertical
- Number of pins
3
- Type
TC-10088416
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522104 TRU COMPONENTS TC-10088416 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522104 TRU COMPONENTS TC-10088416 IEC connector C14 Plug, vertical mount Total number of pins: 3 10 A Black 1 pc(s)
































