• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10302760 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Siren 1 pc(s)

Product type
Piezo buzzer
Fastening method
Screw-fit
Sound signal type
Siren
Voltage
12 V DC
Dim
(Ø x H) 62 mm x 84.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1059 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signal transmitter

  • 105 dB
  • Siren
  • 12 V DC

Technical specifications

Product type

Piezo buzzer

Fastening method

Screw-fit

Sound signal type

Siren

Voltage

12 V DC

Dim

(Ø x H) 62 mm x 84.5 mm

Connection

Open end cable

Type

Round

Noise emission

105 dB

Content

1 pc(s)

Height

84.5 mm

(Ø)

62 mm

Resonance

3.5 kHz

RoHS-compliant

Yes

Type

TC-10302760

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2575690 TRU COMPONENTS TC-10302760 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Siren 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2575690 TRU COMPONENTS TC-10302760 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Siren 1 pc(s)

Description

Features

  • Loud sirens 105 dB

Scope of delivery

  • 1x main unit

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)