• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10494336 Pin aligner Suitable for grids sized: 7.62 mm, 15.24 mm Compatible with (semiconductor enclos

1/4
Product type
Pin aligner
Type
TC-10494336
Compatible with (semiconductor enclosures)
DIL
DIP
Suitable for grids sized
7.62 mm
15.24 mm
Features
anti-static
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU Components Pin Straightening Tool

  • ESD-suitable

Our service for you

Technical specifications

  • Suitable for number of pins: 8 - 48
Product type

Pin aligner

Type

TC-10494336

Compatible with (semiconductor enclosures)

DIL

DIP

Suitable for grids sized

7.62 mm

15.24 mm

Features

anti-static

Content

1 pc(s)

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2623584 TRU COMPONENTS TC-10494336 Pin aligner Suitable for grids sized: 7.62 mm, 15.24 mm Compatible with (semiconductor enclos

User & Safety Instructions

User & Safety Instructions 2623584 TRU COMPONENTS TC-10494336 Pin aligner Suitable for grids sized: 7.62 mm, 15.24 mm Compatible with (semiconductor enclos

Description

The pins of many ICs are not appropriately aligned to the grid pattern require. This tool makes straightening the pins of a wide range of ICs easy. Suitable for 8 to 40-pin ICs. The tool can also be used for re-aligning bent IC pins. An essential tool for anyone working in electronics.