• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10874496 LED socket PA66 Suitable for LED 5 mm Snap-in

1/3
Product type
LED socket
Suitable for
LED 5 mm
Material
PA66
Factory colour
Black
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mounting ring + sleeve for LED dia. 5 mm

Our service for you

Technical specifications

  • Max 5 mm wall thickness
Product type

LED socket

Factory colour

Black

Suitable for

LED 5 mm

Material

PA66

Content

1 pc(s)

Mounting type

Snap-in

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2718624 TRU COMPONENTS TC-10874496 LED socket PA66 Suitable for LED 5 mm Snap-in

User & Safety Instructions

User & Safety Instructions 2718624 TRU COMPONENTS TC-10874496 LED socket PA66 Suitable for LED 5 mm Snap-in

Description

Clip for LEDs, simple installation in front panels, maximum wall thickness 5 mm.

Scope of delivery

  • Ring + sleeve

More interesting products

(*All information is plus legal VAT)