• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11464060 Metal, Nylon PA 6.6 Suitable for LED 5 mm Screw

1/4
Product type
LED socket
Suitable for
LED 5 mm
Material
Metal
Nylon PA 6.6
Recess diameter
8.2 mm
Factory colour
Chrome
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Socket suitable for 5 mm LED

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Chrome

Black

Suitable for

LED 5 mm

Material

Metal

Nylon PA 6.6

Recess diameter

8.2 mm

Dim

(Ø x L) 9.7 mm x 17.5 mm

Thread size

M8 x 0.75

Content

1 pc(s)

LED features

Built-in reflector

Material properties

chrome plated

Mounting type

Screw

Length

17.5 mm

(Ø)

9.7 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2866015 TRU COMPONENTS TC-11464060 Metal, Nylon PA 6.6 Suitable for LED 5 mm Screw

User & Safety Instructions

User & Safety Instructions 2866015 TRU COMPONENTS TC-11464060 Metal, Nylon PA 6.6 Suitable for LED 5 mm Screw

More interesting products

(*All information is plus legal VAT)