• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11546996 Toggle switch 125 V AC, 250 V AC 3 A 2 x On/On latch 1 pc(s)

1/3
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1594 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.50 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch DPDT 6P, On/On

  • Rating: 6 A/125 VAC, 3 A/250 VAC
  • Switch function: On/On

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

2 x On/On

Connection

Solder pins

Switching voltage

125 V AC

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

55 °C

Length

12.8 mm

Width

11.4 mm

Height

35 mm

Recess diameter

6 mm

Dim

(L x W x H) 12.8 x 11.4 x 35 mm

RoHS-compliant

Yes

Type

TC-11546996

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2886749 TRU COMPONENTS TC-11546996 Toggle switch 125 V AC, 250 V AC 3 A 2 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2886749 TRU COMPONENTS TC-11546996 Toggle switch 125 V AC, 250 V AC 3 A 2 x On/On latch 1 pc(s)

Description

Features

  • Terminal: PC terminal
  • Electric Life: 10,000 cycles

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)