
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
screw fixing
circular
- Material
ABS plastic
Stainless steel
- Factory colour
Black
- Width
15 mm
- Height
5 mm
- Dim
(W x H) 15 mm x 5 mm
- Content
1 pc(s)
- Type
TC-11654308
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2913577 TRU COMPONENTS TC-11654308 Foot screw fixing, circular Black (W x H) 15 mm x 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2913577 TRU COMPONENTS TC-11654308 Foot screw fixing, circular Black (W x H) 15 mm x 5 mm 1 pc(s)

























