• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12193712 Rotary switch 3P2T with straight pin Switching current (max.): 4 A 1 pc(s)

1/3
Product type
Pushbutton switch
Switch position
1 x On/On
Switching current (max.)
4 A
Connection
Solder pins
Contact resistance
≤50 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary switch 3P2T with straight pin

  • Rated Voltage & Current:
  • 250 V AC, 2 A
  • 125 V AC, 4 A
  • 30 V DC, 4 A

Our service for you

Technical specifications

  • Insulated resistance: ≥100 MΩ, 500 V DC
  • Withstand voltage: 500 V AC/min.
  • Press force: 1.1 Kgf, 1.6 Kgf, 2.0 Kgf, 3.0 Kgf
  • Dielectric strength: 250 V AC
  • Panel thickness: 1.4 mm
  • Atmospheric pressure: 86 Kpa-106 Kpa
Product type

Pushbutton switch

Switch position

1 x On/On

Connection

Solder pins

Contact resistance

≤50 mΩ

Switching current (max.)

4 A

Min. temperature

-10 °C

Max. temperature

70 °C

Electrical lifespan

≥10,000 cycles

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-12193712

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048428 TRU COMPONENTS TC-12193712 Rotary switch 3P2T with straight pin Switching current (max.): 4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048428 TRU COMPONENTS TC-12193712 Rotary switch 3P2T with straight pin Switching current (max.): 4 A 1 pc(s)

Description

Suitable for a variety of applications, such as, for example, as a signal selector in electronic devices (electric guitar effect devices, etc.).

This text is machine translated.

Features

  • For electric guitars

Scope of delivery

  • Rotary switch
  • 2x nuts (M12 x 0.75)
  • Washer (inner Ø 13.2 mm)
  • Washer (inner Ø 12.4 mm)

More interesting products

(*All information is plus legal VAT)