• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12195712 Extension cable 1.30 mm² 10 A Cable length 30 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 600 V DC
  • Contact resistance: <8 mΩ
  • Insulation resistance: >500 MΩ
  • Flame retardant grade: UL 94V-0
  • XT 60 Connector insulation: PA 66, 94V-0
  • Contact: Gold plated copper
  • Cable conductor: Bare copper
  • Insulation jacket: PVC / VW-1
Cable length

30 cm

Cross section per core

1.30 mm²

Factory colour

Black

Red

Current load

10 A

Cross section

1.30 mm²

Test current

10 A

Rated voltage

300 V

Connector cross section

1.30 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048928 TRU COMPONENTS TC-12195712 Extension cable 1.30 mm² 10 A Cable length 30 cm

User & Safety Instructions

User & Safety Instructions 3048928 TRU COMPONENTS TC-12195712 Extension cable 1.30 mm² 10 A Cable length 30 cm

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)