
Number
Total (1 m = € 2.85)
€ 285.00
incl. VAT
14-day return policy included
Highlights & Details
Cable braided hose 35-75.5 mm black Roll 100 m
- The cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle.
- Rugged design because the flexible woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
- BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement
- The side slot can be used to thread or cable and even run on the move
- Optimum solution for larger requirements - Delivery of a complete roll with 100 meter content
Technical specifications
- Product type
Braided hose
- Bundle diameter (min.)
35 mm
- Factory colour
Black
- Bundle Ø (max.)
75.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Dim
(Ø) 45 mm
- Bundle Ø range
35 up to 75.5 mm
- Manufacturer part #
TC-12352564
- Content
100 m
- Type
T24CA044
- (Ø)
45 mm
Documents & Downloads
Datasheet
Datasheet 3088141 TRU COMPONENTS TC-12352564 T24CA044 Braided hose Black Polyester 35 up to 75.5 mm 100 m
User & Safety Instructions
User & Safety Instructions 3088141 TRU COMPONENTS TC-12352564 T24CA044 Braided hose Black Polyester 35 up to 75.5 mm 100 m
Description
This highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
This text is machine translated.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
This text is machine translated.
Scope of delivery
- A roll with 100 m































