• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12539888 ESD SMT Reel box (L x W x H) 45.5 x 19 x 11 mm ESD identifier: D 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD SMT Reel box

  • Complies with DIN EN 61340-5-1
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD reel rack

Factory colour

Black

Material

PP

ESD identifier

D

Compartments

30

Surface resistance

10 4 - 10 9 Ω

Length

45.5 mm

Width

19 mm

Height

11 mm

Dim

(L x W x H) 45.5 x 19 x 11 mm

Range of use

ESD

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3134972 TRU COMPONENTS TC-12539888 ESD SMT Reel box (L x W x H) 45.5 x 19 x 11 mm ESD identifier: D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134972 TRU COMPONENTS TC-12539888 ESD SMT Reel box (L x W x H) 45.5 x 19 x 11 mm ESD identifier: D 1 pc(s)

Description

Features

  • Maximum reel diameter: 180 mm
  • Reel storage capacity: 30 pcs
  • Net weight: 0.60 kg

Scope of delivery

  • ESD Reel box

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)