• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12647472 Seal cover Suitable for 16 mm flat round head push button switch IP67 1 pc(s)

1/3
Product type
Protective cap
IP rating
IP67
Material
Silicon
Min. temperature
-20 °C
Max. temperature
55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.50 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seal cover

  • Suitable for 16 mm flat round head push button switch
  • The image shows the text 'powered by ONPOW' on a white background.

Technical specifications

Product type

Protective cap

Material

Silicon

Min. temperature

-20 °C

Max. temperature

55 °C

IP67

Content

1 pc(s)

Type

TC-12647472

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3161868 TRU COMPONENTS TC-12647472 Seal cover Suitable for 16 mm flat round head push button switch IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3161868 TRU COMPONENTS TC-12647472 Seal cover Suitable for 16 mm flat round head push button switch IP67 1 pc(s)

Description

Features

  • Not suitable for oily environment

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)