• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12770376 Pneumatic coupler 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneumatic coupler, 8 mm, Aluminum

Our service for you

Technical specifications

  • SCFM: 35
  • PSI: 150
  • Body: 1/4"
Product type

Pneumatic coupler

(Ø)

8 mm

Length

71.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192594 TRU COMPONENTS TC-12770376 Pneumatic coupler 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192594 TRU COMPONENTS TC-12770376 Pneumatic coupler 1 pc(s)

More interesting products

(*All information is plus legal VAT)