
TRU COMPONENTS TC-12814204 Screw mounted cable ties 200 mm 4.8 mm Ecru Screw base, Chemical-resistant 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Screw mounted cable ties
- 4.8 mm x 200 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Our service for you
Technical specifications
- Minimum holding force: 22.6 kg
- Bundle diameter: 3.5-49.8 mm
- Humidity absorption: 2.7 %-2.8 % (23 °C -50 %RH)
- Min. installation temperature: -10 °C
- Max. sustainable temperature for short time: +110 °C
- Screw size: M5
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
200 mm
- Cable tie width
4.8 mm
- Cable tie features
Screw base
Chemical-resistant
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
49.8 mm
- Manufacturer part #
TC-12814204
- Minimum holding force
222 N
- RoHS-compliant
Yes
- Type
TC-12814204
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3203551 TRU COMPONENTS TC-12814204 Screw mounted cable ties 200 mm 4.8 mm Ecru Screw base, Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3203551 TRU COMPONENTS TC-12814204 Screw mounted cable ties 200 mm 4.8 mm Ecru Screw base, Chemical-resistant 100 pc(s)
Description
Features
- Can be mounted by screw for wall or celling application
Scope of delivery
- 100x Cable ties


























