• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12835324 TC-LTZ-8111 Cam switch 250 V AC 5 A Tappet momentary IP65 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cam switch

Operation type

Tappet

Switching voltage

250 V AC

Switching current (max.)

5 A

Contact type

1 maker

1 breaker

Functions

momentary

Min. temperature

-5 °C

Max. temperature

65 °C

IP65

Type

TC-LTZ-8111

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3208831 TRU COMPONENTS TC-12835324 TC-LTZ-8111 Cam switch 250 V AC 5 A Tappet momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208831 TRU COMPONENTS TC-12835324 TC-LTZ-8111 Cam switch 250 V AC 5 A Tappet momentary IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)