
Highlights & Details
Metal film resistors set 1000 pcs. 1...1M ohm 0.5 W with bending device
- Power rating 0.5 W
- Tolerance only 1% (metal film technology)
- Including bending device
Technical specifications
- Product type
Metal film resistor (set)
- Type
Axial lead
- Type
0411
- Power rating
0.5 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
9 mm
- Height
26 mm
- (Ø)
3.5 mm
- Content
1000 pc(s)
- Dim
(Ø x H) 3.5 mm x 26 mm
- Type
T22P083
- Voltage (max.)
350 V
- Max. temperature
150 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3222120 TRU COMPONENTS TC-12888480 T22P083 Metal film resistor (set) Axial lead 0411 0.5 W 1 % 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 3222120 TRU COMPONENTS TC-12888480 T22P083 Metal film resistor (set) Axial lead 0411 0.5 W 1 % 1000 pc(s)
Description
This text is machine translated.
Scope of delivery
- 50 x metal film resistor 0.5W / 1 Ohm
- 50 x metal film resistor 0.5W / 10 Ohm
- 50 x metal film resistor 0.5W / 47 Ohm
- 50 x metal film resistor 0.5W / 100 Ohm
- 50 x metal film resistor 0.5W / 150 Ohm
- 50 x metal film resistor 0.5W / 220 Ohm
- 50 x metal film resistor 0.5W / 330 Ohm
- 50 x metal film resistor 0.5W / 470 Ohm
- 50 x metal film resistor 0.5W / 1000 Ohm
- 50 x metal film resistor 0.5W / 1500 Ohm
- 50 x metal film resistor 0.5W / 2200 Ohm
- 50 x metal film resistor 0.5W / 4700 Ohm
- 50 x metal film resistor 0.5W / 10k ohms
- 50 x metal film resistor 0.5W / 22k ohms
- 50 x metal film resistor 0.5W / 33K Ohm
- 50 x metal film resistor 0.5W / 47k Ohm
- 50 x metal film resistor 0.5W / 100k ohms
- 50 x metal film resistor 0.5W / 220K ohms
- 50 x metal film resistor 0.5W / 470K ohms
- 50 x metal film resistor 0.5W / 1M Ohm
- 1 x bending machine
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























