
Number
Total (€ 0.02 / piece)
€ 0.02
incl. VAT
14-day return policy included
Highlights & Details
1 W Metal Film Resistor
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
10 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Length
52 mm
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.5 mm x 52 mm
- RoHS-compliant
Yes
- Type
TC-MOR01SJ0103A10203
Documents & Downloads
Datasheet
Datasheet 1584127 TRU COMPONENTS 1584127 TC-MOR01SJ0103A10203 Metal film resistor 10 kΩ Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1584127 TRU COMPONENTS 1584127 TC-MOR01SJ0103A10203 Metal film resistor 10 kΩ Axial lead 1 W 5 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.31*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















