
Number (Package size 200 pc(s))
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Carbon film resistor set 200 pcs. 1...1M ohm 0.5 W with bending device
- Power rating 0.5 W
- Tolerance 5% (carbon film technology)
- Including bending device
Technical specifications
- Product type
Carbon film resistor (set)
- Type
Axial lead
- Power rating
0.5 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm/°C
- Length
9 mm
- (Ø)
3.2 mm
- Content
200 pc(s)
- Dim
(Ø x L) 3.2 mm x 9 mm
- Type
T22P104
- Voltage (max.)
350 V
- Max. temperature
150 °C
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 3222121 TRU COMPONENTS TC-12888484 T22P104 Carbon film resistor (set) Axial lead 0.5 W 5 % 200 pc(s)
User & Safety Instructions
User & Safety Instructions 3222121 TRU COMPONENTS TC-12888484 T22P104 Carbon film resistor (set) Axial lead 0.5 W 5 % 200 pc(s)
Description
Set of high-quality 1/2 W carbon film resistors for universal use. With a tolerance of typ. 5% can cover a working temperature range from -50 to 150 °C. Suitable for many types of soldering or common pin boards. Inclusive of bending device for different sizes and grid dimensions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 x carbon film resistor 0.5W/ 1 Ohm
- 10 x carbon film resistor 0.5W/ 10 Ohm
- 10 x carbon film resistor 0.5W/ 47 Ohm
- 10 x carbon film resistor 0.5W/ 100 Ohm
- 10 x carbon film resistor 0.5W/ 150 Ohm
- 10 x carbon film resistor 0.5W/ 220 Ohm
- 10 x carbon film resistor 0.5W/ 330 Ohm
- 10 x carbon film resistor 0.5W/ 470 Ohm
- 10 x carbon film resistor 0.5W/ 1000 Ohm
- 10 x carbon film resistor 0.5W/ 1500 Ohm
- 10 x carbon film resistor 0.5W/ 2200 Ohm
- 10 x carbon film resistor 0.5W/ 4700 Ohm
- 10 x carbon film resistor 0.5W/ 10K ohm
- 10 x carbon film resistor 0.5W/ 22k ohms
- 10 x carbon film resistor 0.5W/ 33K ohms
- 10 x carbon film resistor 0.5W/ 47k ohms
- 10 x carbon film resistor 0.5W/100k ohms
- 10 x carbon film resistor 0.5W/ 220K ohms
- 10 x carbon film resistor 0.5W/ 470K ohms
- 10 x carbon film resistor 0.5W/ 1M Ohm
- 1 x bending machine



























