• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13069288 Diffusor Yellow, Transparent Suitable for LED 5 mm

1/3
Product type
Diffusor
Suitable for
LED 5 mm
Factory colour
Yellow
Transparent
Dim
(Ø x H) 7.1 mm x 10.9 mm
Height
10.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2631 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Light Cap

  • Suitable for LED 5 mm

Our service for you

Technical specifications

Product type

Diffusor

Suitable for

LED 5 mm

Factory colour

Yellow

Transparent

Dim

(Ø x H) 7.1 mm x 10.9 mm

Height

10.9 mm

(Ø)

7.1 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3267322 TRU COMPONENTS TC-13069288 Diffusor Yellow, Transparent Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 3267322 TRU COMPONENTS TC-13069288 Diffusor Yellow, Transparent Suitable for LED 5 mm

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)