• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 U/min 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibration motor 3 V

  • "Coin-type" mini-vibration motor
  • Motor size Ø8 x 20 mm
  • DIRECTION OF ROTATION X,Y,Z
  • With connection cable

Technical specifications

  • -
Operating voltage

2.5 - 4 V/DC

Product type

Mini vibration motor

Nominal voltage

3 V/DC

Nominal current

80 mA

Nominal current - rounded value

80 mA

Nominal RPM

12000 U/min

Manufacturer part #

TC-13324648

Type

TC-13324648

Dim

Ø8 x 20

Dimensions

Ø8 x 20 mm

Weight

0.4 g

Width

8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3331162 TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 U/min 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3331162 TRU COMPONENTS TC-13324648 Vibration motor 3 V 80 mA 12000 U/min 1 pc(s)

Description

For a variety of applications requiring discrete alarm or haptic feedback.

This text is machine translated.

Features

  • With connection cable

Scope of delivery

  • Vibration motor

More interesting products

(*All information is plus legal VAT)