• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13324660 Vibration motor 3.7 V 80 mA 12500 U/min 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibration motor 3.7 V

  • Motor size Ø6 x 21 mm
  • Direction of rotation C.W (in clockwise direction) or C.C.W. (in counter-clockwise direction)
  • With connection cable

Technical specifications

  • -
Operating voltage

1.5 - 4.5 V/DC

Product type

Mini vibration motor

Nominal voltage

3.7 V/DC

Nominal current

80 mA

Nominal current - rounded value

80 mA

Nominal RPM

12500 U/min

Manufacturer part #

TC-13324660

Type

TC-13324660

Dim

Ø6 x 21

Dimensions

Ø6 x 21 mm

Weight

3.9 g

Width

6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3331165 TRU COMPONENTS TC-13324660 Vibration motor 3.7 V 80 mA 12500 U/min 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3331165 TRU COMPONENTS TC-13324660 Vibration motor 3.7 V 80 mA 12500 U/min 1 pc(s)

Description

For a variety of applications requiring discrete alarm or haptic feedback.

This text is machine translated.

Features

  • With connection cable

Scope of delivery

  • Vibration motor

More interesting products

(*All information is plus legal VAT)